TE Connectivity, PIDG Insulated Ring Terminal, M12 Stud Size 20 AWG 20 AWG Wire Size, Red
- RS Stock No.:
- 470-961
- Distrelec Article No.:
- 304-52-744
- Mfr. Part No.:
- 2-328975-2
- Brand:
- TE Connectivity
Subtotal (1 box of 120 units)*
£180.05
(exc. VAT)
£216.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.05 | £1.50 |
*price indicative
- RS Stock No.:
- 470-961
- Distrelec Article No.:
- 304-52-744
- Mfr. Part No.:
- 2-328975-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 13.08mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Overall Length | 32.84mm | |
| Stud Size | M12 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 790μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 13.08mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Overall Length 32.84mm | ||
Stud Size M12 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 790μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed ring tongue terminal is expertly engineered to offer secure and reliable connections for 20 AWG wire, accommodating M12 studs with a stud diameter of 13.08 mm. Designed for efficiency, this terminal features a closed barrel construction that ensures a robust electrical connection while facilitating convenient handling and installation. The partially insulated design safeguards against accidental contact, contributing to enhanced safety during use. With a tin plating finish, this product not only exhibits excellent conductivity but also provides resistance to corrosion, thereby prolonging the lifespan of your connections. Ideal for a multitude of applications, this terminal embodies quality and performance for professional and industrial settings alike.
Closed barrel design optimises electrical connectivity and mechanical stability
Partially insulated design enhances handling safety and operational reliability
Tin plating ensures superior conductivity while protecting against corrosion
Engineered to support 20 AWG wire promoting efficient energy transfer
M12 stud compatibility offers versatility across various applications
Lightweight construction aids in easier installation without compromising durability
Accommodates a range of insulation diameters to cater to multiple wire types
Military grade classification speaks to its quality and resilience in demanding environments
Related links
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size Purple
- TE Connectivity M12 Stud Size 22 AWG 22 AWG Wire Size, Green
- TE Connectivity M12 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M3.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M2.5 Stud Size 20 AWG 20 AWG Wire Size, Purple
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
