TE Connectivity, PIDG Insulated Ring Terminal, M8 Stud Size 22 AWG 22 AWG Wire Size, Green

Subtotal (1 pack of 250 units)*

£188.43

(exc. VAT)

£226.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.43£0.754

*price indicative

RS Stock No.:
504-086
Distrelec Article No.:
304-61-271
Mfr. Part No.:
2-320572-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

7.92mm

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

22AWG

Overall Length

27.38mm

Stud Size

M8

Colour

Green

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, CSA, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal is an exceptional product designed for reliable electrical connections in various applications. Engineered for optimal performance, this terminal features a closed barrel construction, ensuring secure and efficient connectivity for wires up to 22 AWG. With a stud size that accommodates 5/16 or M8 studs, it is well-suited for use in both commercial and industrial settings. The tin plating enhances durability and resistance to corrosion, extending the product’s lifespan and improving its overall functionality. Its partially insulated design further enhances safety and usability, making it a preferred choice for professionals who demand quality and reliability in electrical components. Whether you are working with copper wire or looking for versatility in application, this terminal stands out for its precision engineering and robust design.

Designed for secure and reliable connections in a wide range of environments

Closed barrel construction provides outstanding wire retention

Tin plating offers enhanced corrosion resistance for longer-lasting performance

Partially insulated design ensures safety during installation and operation

Compatibility with M8 studs allows for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy