TE Connectivity, AMPOWER Ring Terminal, 1/2 in Stud Size

Subtotal (1 pack of 7 units)*

£312.20

(exc. VAT)

£374.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£312.20£44.60

*price indicative

RS Stock No.:
474-938
Distrelec Article No.:
304-61-482
Mfr. Part No.:
327287
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Product Type

Ring Terminal

Inner Ring Diameter

14.27mm

Overall Length

115.57mm

Stud Size

1/2 in

Contact Plating

Tin

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
US
The TE Connectivity Terminal offers an advanced solution for electrical connections, specifically designed for high-performance applications. The robust construction ensures reliability even in demanding environments, providing a secure connection for 350MCM wire sizes. Integrated with low halogen materials, it caters to both safety and environmental considerations, enabling compliance with various international standards. The terminal's design is optimized for ease of use, making installation straightforward and efficient. Whether you are in industrial or commercial settings, this terminal stands out for its durability and functional performance.

Low halogen content ensures environmental safety

Designed for 350MCM wire sizes, providing versatile connectivity options

Highly durable construction for consistent and long-lasting performance

Facilitates straightforward installation to minimize downtime

Meets rigorous compliance standards, instilling confidence in its reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy