TE Connectivity, AMPOWER Ring Terminal, M5 Stud Size
- RS Stock No.:
- 474-936
- Distrelec Article No.:
- 304-64-559
- Mfr. Part No.:
- 326305
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£145.69
(exc. VAT)
£174.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.69 | £36.423 |
*price indicative
- RS Stock No.:
- 474-936
- Distrelec Article No.:
- 304-64-559
- Mfr. Part No.:
- 326305
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPOWER | |
| Product Type | Ring Terminal | |
| Inner Ring Diameter | 13.08mm | |
| Overall Length | 91.19mm | |
| Stud Size | M5 | |
| Contact Plating | Tin | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPOWER | ||
Product Type Ring Terminal | ||
Inner Ring Diameter 13.08mm | ||
Overall Length 91.19mm | ||
Stud Size M5 | ||
Contact Plating Tin | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity terminal is designed for high-performance electrical connections, offering exceptional reliability and efficiency in various applications. Engineered for use with large gauge wire, it accommodates 700MCM cables, ensuring seamless integration into your existing projects. The terminal features a robust construction that stands up to the rigors of demanding environments while maintaining integrity over time. With its user-friendly design, installation is quick and straightforward, allowing for significant time savings on site. This product not only prioritizes electrical performance but also adheres to stringent compliance standards, ensuring a safe and effective solution for your connectivity needs.
Optimized for compatibility with large gauge wire installations
Constructed from high-quality materials for enhanced durability
Designed to facilitate easy and efficient installation
Meets compliance regulations, ensuring safety and reliability
Offers excellent conductivity for superior electrical performance
