TE Connectivity, AMPOWER Terminal, 1/2 in Stud Size

Subtotal (1 pack of 5 units)*

£149.00

(exc. VAT)

£178.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.00£29.80

*price indicative

RS Stock No.:
481-108
Distrelec Article No.:
304-61-739
Mfr. Part No.:
53642-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPOWER

Product Type

Terminal

Inner Ring Diameter

14.27mm

Stud Size

1/2 in

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
US
The TE Connectivity Terminal designed applications is engineered to offer exceptional performance and reliability for various electrical connections. Built to support 500MCM wire sizes, this robust terminal is ideal for industrial and commercial installations where high power demands are essential. The long bar design with two stud holes ensures optimal connectivity, facilitating efficient assembly and reducing installation time. With a strong focus on compliance, this product meets stringent EU RoHS and ELV directives, assuring customers of its safety and environmental compatibility. The terminal is free from halogens, making it a safe choice for diverse applications. Whether you are upgrading existing systems or embarking on new designs, this terminal delivers the quality and durability expected from industry leaders.

Crafted for high-capacity performance, catering to robust electrical systems

Designed with two stud holes for superior connectivity options

Low halogen materials ensure compliance with environmental standards

Appropriate for applications demanding reliable and efficient connections

Backed by thorough compliance documentation to guarantee safety

Compatible with various components, enhancing application versatility

Simplifies installation processes, saving time and increasing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy