Wurth Elektronik 2600130083 Dipole RFID Antenna with SMA Connector, WiFi
- RS Stock No.:
- 206-0021
- Distrelec Article No.:
- 303-76-136
- Mfr. Part No.:
- 2600130083
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£12.90
(exc. VAT)
£15.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 19 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.90 |
*price indicative
- RS Stock No.:
- 206-0021
- Distrelec Article No.:
- 303-76-136
- Mfr. Part No.:
- 2600130083
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RFID Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Dipole | |
| Bandwidth | 928MHz | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Minimum Frequency | 915MHz | |
| Gain | 0.9dBi | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dipole | |
| Maximum Frequency | 915MHz | |
| Series | Hydra-I | |
| Standards/Approvals | IP65 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RFID Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Dipole | ||
Bandwidth 928MHz | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Minimum Frequency 915MHz | ||
Gain 0.9dBi | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Maximum Frequency 915MHz | ||
Series Hydra-I | ||
Standards/Approvals IP65 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Hydra-I robust antenna for 915MHz applications. With its high efficiency > 70% it is well suited for every application with critical range. Because of the antenna technology, the dipole design, no additional ground plane is required. The Hydra a good match for industrial applications. It suits as well for all 915MHz applications like ISM, IoT, M2M and many more.
Lambda dipole antenna
SMAm connector
Gain max. 0.9dBi
Related links
- Wurth Elektronik 2600130082 Antenna, WiFi
- Wurth Elektronik 2600130081 Antenna, WiFi
- Wurth Elektronik 2600130011 Square Antenna, WiFi
- Wurth Elektronik 2600130021 Whip Antenna, WiFi
- TE Connectivity PAL90209H-FNF Square Antenna, WiFi
- Ezurio RG186-M2 Whip Antenna, WiFi
- TE Connectivity S9025PLNF Square Antenna, WiFi
- Ezurio RG191-M2 Whip Antenna, WiFi

