Ezurio RG191-M2 Whip RFID Antenna with Reverse Polarity SMA Connector, WiFi

Subtotal (1 unit)*

£90.71

(exc. VAT)

£108.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.71

*price indicative

RS Stock No.:
210-0928
Mfr. Part No.:
RG191-M2
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

RFID Antenna

RF Protocols

WiFi

Antenna Physical Form

Whip

Antenna Mount Type

Direct

Minimum Frequency

902MHz

Connector Type

Reverse Polarity SMA

Gain

2dBi

Maximum Frequency

928MHz

Standards/Approvals

UL 94HB, IP67

COO (Country of Origin):
TW
The Laird Connectivity 902 - 928 MHz Waterproof Dipole Antenna for Reverse Polarity SMA Connector, IP67.

Frequency - 902 - 928 MHz cantered at 915 MHz

Weight - 29 g

Size - 204 mm x 13 mm

Operating Temperature - -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy