Siretta MIKE20/5M/LL/SMAM/RP/S/33 Magnetic Multi-Band Antenna with Reverse Polarity SMA Connector, 600 MHz, 4200 MHz, 4G
- RS Stock No.:
- 790-447
- Mfr. Part No.:
- MIKE20/5M/LL/SMAM/RP/S/33
- Brand:
- Siretta
Image representative of range
Get a bulk buy discount
Add 25 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
£17.66
(exc. VAT)
£21.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | £17.66 | - |
| 25 - 99 | £14.25 | 19% |
| 100 - 249 | £12.75 | 27% |
| 250 - 499 | £11.66 | 33% |
| 500 + | £11.30 | 36% |
*price indicative
- RS Stock No.:
- 790-447
- Mfr. Part No.:
- MIKE20/5M/LL/SMAM/RP/S/33
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 4G (LTE Cat-M) | |
| Connector Type | Reverse Polarity SMA | |
| Minimum Frequency | 600MHz | |
| Antenna Physical Form | Magnetic | |
| Antenna Mount Type | Magnetic | |
| Gain | 2.74dBi | |
| Internal/External | External | |
| Series | Mike 20 | |
| Lead Length | 5m | |
| Maximum Frequency | 4200MHz | |
| Connector Gender | Male | |
| Lead Included | No | |
| Standards/Approvals | IP68 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols 4G (LTE Cat-M) | ||
Connector Type Reverse Polarity SMA | ||
Minimum Frequency 600MHz | ||
Antenna Physical Form Magnetic | ||
Antenna Mount Type Magnetic | ||
Gain 2.74dBi | ||
Internal/External External | ||
Series Mike 20 | ||
Lead Length 5m | ||
Maximum Frequency 4200MHz | ||
Connector Gender Male | ||
Lead Included No | ||
Standards/Approvals IP68 | ||
- COO (Country of Origin):
- GB
Related links
- Siretta MIKE20/1M/LL/SMAM/RP/S/33 Magnetic Multi-Band Antenna with SMA Male Connector 4200 MHz, 4G (LTE Cat-M)
- Siretta MIKE20/5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector 4200 MHz Bluetooth
- Siretta MIKE20/2.5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector 4200 MHz, 4G (LTE Cat-M)
- Siretta MIKE20/2.5M/LL/SMAM/RP/S/33 Whip Magnetic Antenna Base with SMA RP Connector LTE Cat M, ZigBee
- Siretta MIKE20/1M/LL/SMAM/S/S/33 Whip Magnetic Antenna Base with SMA Male Connector LTE Cat M, ZigBee
- Siretta OSCAR40/5M/LL/SMAM/S/S/33 Whip Multi-Band Antenna with SMA Male Connector 5.85 GHz IEEE
- Siretta DELTA5A/x/SMAM/RP/S/17 Rod Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Huber+Suhner 1399.32.0004 Round Multi-Band Antenna with NEX10 Connector 4200 MHz, 4G/5G
