Wurth Elektronik 2600130021 Whip RFID Antenna with SMA Connector, WiFi

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

£27.94

(exc. VAT)

£33.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£27.94-
5 - 9£27.103%
10 - 49£26.186%
50 - 99£24.6011%
100 +£22.4119%

*price indicative

RS Stock No.:
205-9978
Distrelec Article No.:
303-76-133
Mfr. Part No.:
2600130021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

RFID Antenna

RF Protocols

WiFi

Antenna Physical Form

Whip

Antenna Mount Type

Direct

Bandwidth

2.5GHz

Minimum Frequency

2.4Hz

Connector Type

SMA

Gain

2.8dBi

Connector Gender

Male

Antenna Internal Construction

Dipole

Maximum Frequency

2.5GHz

Series

WIRL-ACCE

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik Himalia robust antenna for 24GHz applications. Because of the antenna technology, the dipole design, no additional ground plane is required. The antenna is equipped with a tilt and swivel base. This is well suited for all 2.4GHz applications where good radio performance is needed as for example in Wi-Fi, Bluetooth and proprietary-international used applications.

2.4 to 2.5 GHz

Dipole Antenna

SMAm connector

Gain is max. 2.8dBi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy