Wurth Elektronik 2600130081 Stubby RFID Antenna with SMA Connector, WiFi
- RS Stock No.:
- 205-9979
- Distrelec Article No.:
- 303-76-134
- Mfr. Part No.:
- 2600130081
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
£22.52
(exc. VAT)
£27.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.52 |
*price indicative
- RS Stock No.:
- 205-9979
- Distrelec Article No.:
- 303-76-134
- Mfr. Part No.:
- 2600130081
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | RFID Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Stubby | |
| Antenna Mount Type | Direct | |
| Minimum Frequency | 868MHz | |
| Bandwidth | 853MHz | |
| Connector Type | SMA | |
| Gain | -2.3dBi | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dipole | |
| Maximum Frequency | 868MHz | |
| Series | 2600130081 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type RFID Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Stubby | ||
Antenna Mount Type Direct | ||
Minimum Frequency 868MHz | ||
Bandwidth 853MHz | ||
Connector Type SMA | ||
Gain -2.3dBi | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Maximum Frequency 868MHz | ||
Series 2600130081 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Hyperion-I robust antenna for 868MHz applications. It has an articulating base allows the antenna to tilt 90 degrees and rotate 360 degrees. Because of the antenna technology, the dipole design, no additional ground plane is required. The good radio performance is needed as for example in industrial & monitoring applications as well as in metering applications.
Dipole Antenna
SMAm connector
Gain is max. -2.3dBi
Related links
- RF Solutions ANT-24G-S21-SMAR Stubby RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130011 Square RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130021 Whip RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130082 RFID Antenna with SMA Connector, WiFi
- Wurth Elektronik 2600130083 Dipole RFID Antenna with SMA Connector, WiFi
- RF Solutions ANT-STUBR-433SM Stubby RFID Antenna with SMA Connector UHF RFID
- RF Solutions ANT-STUB-433SM Stubby RFID Antenna with SMA Connector ISM Band
- Ezurio RG186-M2 Whip RFID Antenna with Reverse Polarity SMA Connector, WiFi
