Ezurio RG186-M2 Whip Antenna, WiFi
- RS Stock No.:
- 210-0927
- Mfr. Part No.:
- RG186-M2
- Brand:
- Ezurio
Subtotal (1 unit)*
£79.51
(exc. VAT)
£95.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.51 |
*price indicative
- RS Stock No.:
- 210-0927
- Mfr. Part No.:
- RG186-M2
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Whip | |
| Frequency Range | 863-870 MHz | |
| Antenna Mounting Type | Direct | |
| Gain | 2dBi | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols WiFi | ||
Antenna Physical Form Whip | ||
Frequency Range 863-870 MHz | ||
Antenna Mounting Type Direct | ||
Gain 2dBi | ||
- COO (Country of Origin):
- TW
The Laird Connectivity 868 MHz Dipole Antenna for Reverse Polarity SMA Connector, IP67.
Frequency - 863 - 870 MHz
Weight - 28.5 g
Size - 204 mm x 13 mm
Operating Temperature - -40°C to +85°C
Weight - 28.5 g
Size - 204 mm x 13 mm
Operating Temperature - -40°C to +85°C
Related links
- Ezurio RG191-M2 Whip Antenna, WiFi
- Wurth Elektronik 2600130021 Whip Antenna, WiFi
- TE Connectivity L001095-01 Whip Antenna with SMA Connector LoRaWAN, WiFi
- RS PRO Whip Antenna with SMA Connector
- Abracon AEACAQ190012-S2400 Whip Antenna ISM
- RS PRO Whip Antenna with RP SMA Connector
- TE Connectivity 2195892-2 Whip Antenna with SMA Connector, ISM Band
- TE Connectivity 2195892-1 Whip Antenna with SMA Connector, ISM Band
