CALTEST 50 Ω Straight BNC Plug to BNC Socket Low Power Terminator, Threaded, 1GHz, 2 W Average Power Rating
- RS Stock No.:
- 735-684
- Mfr. Part No.:
- CT2944C-50
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save £30.70
View bulk pricing optionsSubtotal (1 unit)*
£38.44
(exc. VAT)
£46.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £38.44 | - |
| 10 + | £35.37 | £30.70 |
*price indicative
- RS Stock No.:
- 735-684
- Mfr. Part No.:
- CT2944C-50
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Interface Type | BNC Plug to BNC Socket | |
| Product Type | Terminator | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Female | |
| Impedance | 50Ω | |
| Operating Frequency | 1GHz | |
| Average Power Rating | 2W | |
| Low Power | Yes | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Series | CT | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Interface Type BNC Plug to BNC Socket | ||
Product Type Terminator | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Female | ||
Impedance 50Ω | ||
Operating Frequency 1GHz | ||
Average Power Rating 2W | ||
Low Power Yes | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Series CT | ||
- COO (Country of Origin):
- TW
The CALTEST connector offers a robust solution for seamless connections in high-frequency applications, ensuring high performance and reliability across various environments.
Impedance of 50 Ω enables optimal signal integrity
Operates effectively from DC to 1 GHz, enhancing versatility
Gold-plated brass body ensures superior durability
Temperature range of 0°C to +125°C allows for wide application
RoHS and REACH compliant for environmentally friendly usage
Mating dimensions adhere to MIL-STD-348 standards
Related links
- CALTEST 93 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- CALTEST 75 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- CALTEST 50 Ω Straight BNC Low Power Terminator 0.5MHz, 0.5 W Average Power Rating
- CALTEST 50 Ω Straight BNC Low Power Terminator 6GHz, 1 W Average Power Rating
- CALTEST 50 Ω Straight SMA Low Power Terminator 20GHz, 1 W Average Power Rating
- CALTEST 50 Ω Straight Type N Low Power Terminator 18GHz, 2 W Average Power Rating
- L-Com 50 Ω Straight BNC Low Power RF Terminator 1GHz Coaxial
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 1GHz, 0.5 W Average Power Rating
