CALTEST 93 Ω Straight BNC Plug to BNC Socket Low Power Terminator, Threaded, 1GHz, 1 W Average Power Rating
- RS Stock No.:
- 717-490
- Mfr. Part No.:
- CT2944-93
- Brand:
- CALTEST
Image representative of range
Subtotal (1 unit)*
£59.96
(exc. VAT)
£71.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.96 |
*price indicative
- RS Stock No.:
- 717-490
- Mfr. Part No.:
- CT2944-93
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Interface Type | BNC Plug to BNC Socket | |
| Product Type | Terminator | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Female | |
| Impedance | 93Ω | |
| Operating Frequency | 1GHz | |
| Average Power Rating | 1W | |
| Low Power | Yes | |
| Contact Plating | Gold | |
| Series | CT2944 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Interface Type BNC Plug to BNC Socket | ||
Product Type Terminator | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Female | ||
Impedance 93Ω | ||
Operating Frequency 1GHz | ||
Average Power Rating 1W | ||
Low Power Yes | ||
Contact Plating Gold | ||
Series CT2944 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The CALTEST RF Terminators designed to match higher impedance devices to the input impedance of test equipment. These terminators are general purpose BNC feed-through terminator with male to female connections and an impedance of 75 Ohms.
Polytetrafluoroethylene (PTFE) dielectric material
Free Hanging (In-Line)
BNC (Male to Female)
Brass body material with Nickel plating
Related links
- CALTEST 75 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- CALTEST 50 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 2 W Average Power Rating
- CALTEST 50 Ω Straight BNC Low Power Terminator 0.5MHz, 0.5 W Average Power Rating
- CALTEST 50 Ω Straight BNC Low Power Terminator 6GHz, 1 W Average Power Rating
- CALTEST 50 Ω Straight SMA Low Power Terminator 20GHz, 1 W Average Power Rating
- CALTEST 50 Ω Straight Type N Low Power Terminator 18GHz, 2 W Average Power Rating
- L-Com 50 Ω Straight BNC Low Power RF Terminator 1GHz Coaxial
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 1GHz, 0.5 W Average Power Rating
