CALTEST 50 Ω Straight BNC Low Power Terminator, Threaded, 0.5MHz, 0.5 W Average Power Rating

Get a bulk buy discount

Add 10 more to save £14.40

View bulk pricing options

Subtotal (1 unit)*

£18.09

(exc. VAT)

£21.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£18.09-
10 +£16.65£14.40

*price indicative

RS Stock No.:
735-617
Mfr. Part No.:
CT3334-50
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Interface Type

BNC

Product Type

Terminator

Orientation

Straight

Mount Type

Threaded

Connector Gender

Male

Impedance

50Ω

Operating Frequency

0.5MHz

Average Power Rating

0.5W

Low Power

Yes

Contact Plating

Gold

Series

CT

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST Coaxial BNC Male RF Terminator is engineered for precision in test and measurement applications requiring a stable 50 ohm load. Compact and reliable, it ensures accurate signal termination across a wide frequency range, making it Ideal for professional laboratory and field use.

BNC male terminator for female connectors

Impedance of 50 ohm ±1 percent

Frequency range from DC to 500 MHz

Power rating of 0.5 W average

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy