CALTEST 50 Ω Straight Type N Low Power Terminator, Threaded, 18GHz, 2 W Average Power Rating

Subtotal (1 unit)*

£59.65

(exc. VAT)

£71.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.65

*price indicative

RS Stock No.:
717-388
Mfr. Part No.:
CT4523-50
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Interface Type

Type N

Product Type

Terminator

Orientation

Straight

Mount Type

Threaded

Impedance

50Ω

Connector Gender

Male

Body Plating

Nickel Plated

Operating Frequency

18GHz

Average Power Rating

2W

Low Power

Yes

Contact Material

Brass

Contact Plating

Gold

Series

CT4523

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The CALTEST N-Type Coaxial RF Terminator is a standard component for test and measurement. Designed for 50 Ohm impedance, featuring gold-plated contacts. PTFE dielectric, and a silicone gasket for excellent signal integrity up to 18 GHz.

DC to 18 GHz frequency range

RoHS and REACH compliant

2W power rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy