CALTEST 75 Ω Straight BNC Plug to BNC Socket Low Power Terminator, Threaded, 1GHz, 1 W Average Power Rating

Image representative of range

Subtotal (1 unit)*

£57.10

(exc. VAT)

£68.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.10

*price indicative

RS Stock No.:
717-489
Mfr. Part No.:
CT2944-75
Brand:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Interface Type

BNC Plug to BNC Socket

Product Type

Terminator

Orientation

Straight

Mount Type

Threaded

Connector Gender

Female

Impedance

75Ω

Operating Frequency

1GHz

Average Power Rating

1W

Low Power

Yes

Contact Plating

Gold

Standards/Approvals

RoHS

Series

CT2944

COO (Country of Origin):
TW
The CALTEST RF Terminators designed to match higher impedance devices to the input impedance of test equipment. These terminators are general purpose BNC feed-through terminator with male to female connections and an impedance of 75 Ohms.

Polytetrafluoroethylene (PTFE) dielectric material

Free Hanging (In-Line)

BNC (Male to Female)

Brass body material with Nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy