CALTEST 50 Ω Straight BNC Low Power Terminator, Threaded Mount, 6GHz, 1 W Average Power Rating
- RS Stock No.:
- 717-387
- Mfr. Part No.:
- CT4522-50
- Brand:
- CALTEST
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
£11.94
(exc. VAT)
£14.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.94 | - |
| 10 + | £10.78 | 9% |
*price indicative
- RS Stock No.:
- 717-387
- Mfr. Part No.:
- CT4522-50
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Interface Type | BNC | |
| Product Type | Terminator | |
| Orientation | Straight | |
| Mount Type | Threaded Mount | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Nickel | |
| Operating Frequency | 6GHz | |
| Average Power Rating | 1W | |
| Low Power | Yes | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Series | CT4522 | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Interface Type BNC | ||
Product Type Terminator | ||
Orientation Straight | ||
Mount Type Threaded Mount | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Nickel | ||
Operating Frequency 6GHz | ||
Average Power Rating 1W | ||
Low Power Yes | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
Series CT4522 | ||
- COO (Country of Origin):
- TW
The CALTEST BNC Male Coaxial RF Terminator designed to provide a 50 Ohm impedance match, minimize signal reflections (low VSWR), and handle up to 1 Watt of power, functioning from DC up to 6 GHz. It is used in test equipment, lab instrumentation, and communications to absorb signals.
DC to 6 GHz frequency range
1 Watt average power at 25°C
RoHS and REACH compliant
Related links
- CALTEST 50 Ω Straight BNC Low Power Terminator 0.5MHz, 0.5 W Average Power Rating
- CALTEST 50 Ω Straight SMA Low Power Terminator 20GHz, 1 W Average Power Rating
- CALTEST 50 Ω Straight Type N Low Power Terminator 18GHz, 2 W Average Power Rating
- CALTEST 50 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 2 W Average Power Rating
- CALTEST 93 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- CALTEST 75 Ω Straight BNC Plug to BNC Socket Low Power Terminator 1GHz, 1 W Average Power Rating
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 0GHz 2 W Average Power Rating
- RS PRO 50 Ω Straight BNC Low Power RF Terminator 0GHz 0.5 W Average Power Rating
