Vishay 750 mA Resettable Fuse, 60V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.87

(exc. VAT)

£1.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£0.87
10 - 99£0.59
100 - 499£0.43
500 - 999£0.36
1000 +£0.33

*price indicative

RS Stock No.:
860-606
Mfr. Part No.:
PPTC2920E3075V60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resettable Fuse

Trip Current

1.5mA

Voltage

60V

Time to Trip

0.2s

Current Rating

750mA

Hold Current

750mA

Length

7.98mm

Height

1.25mm

Width

5.44mm

Terminal Material

Matt Tin

Minimum Resistance

0.2Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

0.95Ω

Power Dissipation

1.5W

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1434

Package Size

2920 (EIA) / 7351 (Metric)

Series

TFPTC Series

Fuse Speed

M

Package Type

Surface Mount

Body Material

Polymer

COO (Country of Origin):
TW
The Vishay polymer PTC device offers effective resettable overcurrent protection, ensuring safety and reliability in high-performance applications while maintaining a Compact design suitable for space-constrained environments.

Fast response to overcurrent enhances device protection

Low resistance ensures minimal voltage drop during operation

Compact design allows for efficient use in space-constrained environments

Compatible with high-temperature solders for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy