Vishay 140 mA Resettable Fuse, 60V
- RS Stock No.:
- 860-602
- Mfr. Part No.:
- PPTC1812E3014V60
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.59
(exc. VAT)
£0.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £0.59 |
| 10 - 99 | £0.40 |
| 100 - 499 | £0.27 |
| 500 - 999 | £0.22 |
| 1000 + | £0.21 |
*price indicative
- RS Stock No.:
- 860-602
- Mfr. Part No.:
- PPTC1812E3014V60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resettable Fuse | |
| Trip Current | 340μA | |
| Voltage | 60V | |
| Time to Trip | 0.15s | |
| Current Rating | 140mA | |
| Hold Current | 140mA | |
| Length | 4.73mm | |
| Height | 1.25mm | |
| Width | 3.43mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 1.5Ω | |
| Maximum Resistance | 6Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.8W | |
| Standards/Approvals | UL 1434 | |
| Package Size | 1812 (EIA) / 4532 (Metric) | |
| Body Material | Polymer | |
| Fuse Speed | M | |
| Series | TFPTC Series | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resettable Fuse | ||
Trip Current 340μA | ||
Voltage 60V | ||
Time to Trip 0.15s | ||
Current Rating 140mA | ||
Hold Current 140mA | ||
Length 4.73mm | ||
Height 1.25mm | ||
Width 3.43mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 1.5Ω | ||
Maximum Resistance 6Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.8W | ||
Standards/Approvals UL 1434 | ||
Package Size 1812 (EIA) / 4532 (Metric) | ||
Body Material Polymer | ||
Fuse Speed M | ||
Series TFPTC Series | ||
Package Type Surface Mount | ||
- COO (Country of Origin):
- TW
The Vishay polymer PTC device offers effective resettable overcurrent protection, ensuring safety and reliability in high-performance applications while maintaining a Compact design suitable for space-constrained environments.
Fast response to overcurrent enhances circuit safety
Low resistance ensures minimal voltage drop
Compact design benefits space-constrained applications
Compatible with high-temperature solders for versatile assembly
