Vishay 20 mA Resettable Fuse, 60V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.83

(exc. VAT)

£1.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9£0.83
10 - 99£0.57
100 - 499£0.41
500 - 999£0.34
1000 +£0.32

*price indicative

RS Stock No.:
860-585
Mfr. Part No.:
PPTC0603E3002V60
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Trip Current

70μA

Product Type

Resettable Fuse

Voltage

60V

Current Rating

20mA

Time to Trip

1s

Hold Current

20mA

Length

1.85mm

Height

950μm

Width

1.05mm

Terminal Material

Matt Tin

Minimum Resistance

15Ω

Minimum Operating Temperature

-40°C

Maximum Resistance

70Ω

Power Dissipation

0.5W

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1434

Package Size

0603 (EIA) / 1608 (Metric)

Series

TFPTC Series

Body Material

Polymer

Fuse Speed

M

Package Type

Surface Mount

COO (Country of Origin):
TW
The Vishay polymer PTC provides reliable resettable overcurrent protection, designed to safeguard sensitive electronics from faults by automatically resetting after a fault condition is cleared, offering convenience and safety.

Fast response time ensures immediate protection against overcurrent situations

Low resistance minimises voltage drop for efficient energy usage

Compact 0603 design allows for flexibility in various applications

Compatible with high temperature solders for reliable performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy