Vishay 100 mA Resettable Fuse, 60V
- RS Stock No.:
- 860-590
- Mfr. Part No.:
- PPTC1206E3010V60
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.77
(exc. VAT)
£0.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £0.77 |
| 10 - 99 | £0.53 |
| 100 - 499 | £0.38 |
| 500 - 999 | £0.32 |
| 1000 + | £0.30 |
*price indicative
- RS Stock No.:
- 860-590
- Mfr. Part No.:
- PPTC1206E3010V60
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resettable Fuse | |
| Trip Current | 250μA | |
| Voltage | 60V | |
| Current Rating | 100mA | |
| Time to Trip | 0.3s | |
| Hold Current | 100mA | |
| Length | 3.4mm | |
| Height | 1.25mm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 1.6Ω | |
| Maximum Resistance | 10Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.6W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1434 | |
| Package Size | 1206 (EIA) / 3216 (Metric) | |
| Package Type | Surface Mount | |
| Series | TFPTC Series | |
| Fuse Speed | M | |
| Body Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resettable Fuse | ||
Trip Current 250μA | ||
Voltage 60V | ||
Current Rating 100mA | ||
Time to Trip 0.3s | ||
Hold Current 100mA | ||
Length 3.4mm | ||
Height 1.25mm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 1.6Ω | ||
Maximum Resistance 10Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.6W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1434 | ||
Package Size 1206 (EIA) / 3216 (Metric) | ||
Package Type Surface Mount | ||
Series TFPTC Series | ||
Fuse Speed M | ||
Body Material Polymer | ||
- COO (Country of Origin):
- TW
The Vishay Resettable Fuse provides efficient surface-mount overcurrent protection for your circuit designs. This Compact polymer component minimises power loss while safeguarding sensitive electronics against faults.
Fast response to overcurrent ensures immediate protection
Low resistance reduces voltage drop, enhancing efficiency
Compact design allows integration into space-constrained layouts
Compatible with high-temperature solders for versatile use
