Vishay 100 mA Resettable Fuse, 15V
- RS Stock No.:
- 860-586
- Mfr. Part No.:
- PPTC0603E3010V15
- Brand:
- Vishay
Image representative of range
Subtotal (1 tape of 1 unit)*
£0.54
(exc. VAT)
£0.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.54 |
*price indicative
- RS Stock No.:
- 860-586
- Mfr. Part No.:
- PPTC0603E3010V15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resettable Fuse | |
| Trip Current | 250μA | |
| Voltage | 15V | |
| Current Rating | 100mA | |
| Time to Trip | 1s | |
| Hold Current | 100mA | |
| Length | 1.85mm | |
| Height | 950μm | |
| Width | 1.05mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 1Ω | |
| Maximum Resistance | 6Ω | |
| Minimum Operating Temperature | -40°C | |
| Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1434 | |
| Package Size | 0603 (EIA) / 1608 (Metric) | |
| Body Material | Polymer | |
| Package Type | Surface Mount | |
| Fuse Speed | M | |
| Series | TFPTC Series | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resettable Fuse | ||
Trip Current 250μA | ||
Voltage 15V | ||
Current Rating 100mA | ||
Time to Trip 1s | ||
Hold Current 100mA | ||
Length 1.85mm | ||
Height 950μm | ||
Width 1.05mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 1Ω | ||
Maximum Resistance 6Ω | ||
Minimum Operating Temperature -40°C | ||
Power Dissipation 0.5W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1434 | ||
Package Size 0603 (EIA) / 1608 (Metric) | ||
Body Material Polymer | ||
Package Type Surface Mount | ||
Fuse Speed M | ||
Series TFPTC Series | ||
- COO (Country of Origin):
- TW
The Vishay polymer PTC offers reliable overcurrent protection for electronic circuits and devices. Designed for versatile applications, it provides a dependable solution that resets automatically after tripping.
Fast response to overcurrent ensures immediate protection
Compact design allows for integration into space-constrained applications
Low resistance minimises voltage drop across the device
Operating temperature range from -40 to +85 °C enhances functionality in diverse environments
