Vishay 100 mA Resettable Fuse, 90V

Image representative of range

Get a bulk buy discount

Add 10 more to save 29%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

£0.87

(exc. VAT)

£1.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9£0.87-
10 - 99£0.6129%
100 - 499£0.4548%
500 - 999£0.3856%
1000 +£0.3757%

*price indicative

RS Stock No.:
860-596
Mfr. Part No.:
PPTC1210E3010V90
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resettable Fuse

Trip Current

300μA

Voltage

90V

Current Rating

100mA

Time to Trip

0.3s

Hold Current

100mA

Length

3.43mm

Height

1.25mm

Width

2.8mm

Terminal Material

Matt Tin

Minimum Resistance

1.6Ω

Maximum Resistance

15Ω

Minimum Operating Temperature

-40°C

Power Dissipation

0.8W

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1434

Package Size

1210 (EIA) / 3225 (Metric)

Body Material

Polymer

Package Type

Surface Mount

Fuse Speed

M

Series

TFPTC Series

COO (Country of Origin):
TW
The Vishay polymer PTC device offers effective resettable overcurrent protection, ensuring safety and reliability in high-performance applications while maintaining a Compact design suitable for space-constrained environments.

Holds current between 0.10 and 0.25 A for optimal protection

Trip current ranges from 0.30 to 0.25 A to prevent overcurrent

Designed for a maximum voltage of 90 V to ensure robust performance

Operates effectively under high temperatures, with a maximum surface temperature of 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy