Parker Filter Cartridge 937814, 40 μm
- RS Stock No.:
- 824-188
- Mfr. Part No.:
- 937814
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£412.27
(exc. VAT)
£494.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £412.27 |
*price indicative
- RS Stock No.:
- 824-188
- Mfr. Part No.:
- 937814
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 464mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 40μm | |
| Series | TTF | |
| Seal Material | Nitrile | |
| Standards/Approvals | None | |
| Filter Type | Metal | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 464mm | ||
Product Type Filter Cartridge | ||
Filtration Size 40μm | ||
Series TTF | ||
Seal Material Nitrile | ||
Standards/Approvals None | ||
Filter Type Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element provides superior filtration for the TTF Filter Series, ensuring efficient operation and reliability in various applications where high-quality filtration is crucial.
Features high-quality filter materials for optimal performance
Includes patented Leif elements with a reusable metal sleeve
Compatible with conventional disposable and eco-friendly options
Designed to maintain maximum pressure differential of 10 bar
Related links
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 937895Q, 20 μm
- Parker Filter Cartridge 938914Q, 20 μm
- Parker Filter Cartridge 938916Q, 5 μm
- Parker Filter Cartridge 944852Q, 20 μm
- Parker Filter Cartridge 937804Q, 20 μm
- Parker Filter Cartridge 937896Q, 20 μm
