Parker Filter Cartridge 938916Q, 5 μm
- RS Stock No.:
- 824-374
- Mfr. Part No.:
- 938916Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£512.85
(exc. VAT)
£615.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £512.85 |
*price indicative
- RS Stock No.:
- 824-374
- Mfr. Part No.:
- 938916Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 401.6mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 5μm | |
| Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Seal Material | FKM | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 401.6mm | ||
Product Type Filter Cartridge | ||
Filtration Size 5μm | ||
Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Seal Material FKM | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Replacement Hydraulic Filter Element delivers high-efficiency particulate removal for Advanced industrial and mobile systems. This eco-friendly component protects sensitive machinery from premature wear while promoting sustainable fluid maintenance.
5 Micron filtration rating
Optimised for GMF421 and GMF 42 models
Compatible with inline assemblies up to 70 bar
Patented eco-friendly design
Related links
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938905Q, 10 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 937913Q, 10 μm
- Parker Filter Cartridge 938914Q, 20 μm
- Parker Filter Cartridge 944852Q, 20 μm
- Parker Filter Cartridge 937895Q, 20 μm
