Parker Filter Cartridge 944894Q, 5 μm
- RS Stock No.:
- 823-377
- Mfr. Part No.:
- 944894Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£532.76
(exc. VAT)
£639.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £532.76 |
*price indicative
- RS Stock No.:
- 823-377
- Mfr. Part No.:
- 944894Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 5μm | |
| Maximum Flow Rate | 1700L/min | |
| Series | GLF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 5μm | ||
Maximum Flow Rate 1700L/min | ||
Series GLF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic oil filter delivers high-efficiency filtration designed specifically for use with GLF Series Tank Top Return Line Hydraulic Filters. Its primary function is to provide effective contaminant protection to hydraulic circuits.
High efficiency microglass filtration ensures optimal contaminant protection
Flow rate capability of up to 3200 L/min maximises system efficiency
Compatible with a wide range of hydraulic fluids for diverse applications
Robust design allows for easy maintenance and direct installation
Designed to extend maintenance intervals, reducing overall operational costs
Related links
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938916Q, 5 μm
- Parker Filter Cartridge 938914Q, 20 μm
- Parker Filter Cartridge 944852Q, 20 μm
- Parker Filter Cartridge 937895Q, 20 μm
- Parker Filter Cartridge 937804Q, 20 μm
- Parker Filter Cartridge 937896Q, 20 μm
- Parker Filter Cartridge 937788Q, 10 μm
