Parker Filter Cartridge 938914Q, 20 μm

Image representative of range

Subtotal (1 unit)*

£352.10

(exc. VAT)

£422.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£352.10

*price indicative

RS Stock No.:
823-300
Mfr. Part No.:
938914Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Filter Cartridge

Overall Length

280.9mm

Filtration Size

20μm

Series

GMF

Maximum Operating Pressure

20 bar

Seal Material

FKM

Standards/Approvals

ISO 2941

Filter Type

Fibre

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker medium pressure hydraulic oil filter replacement element serves as a Crucial component in maintaining optimal hydraulic system performance, ensuring efficient filtration for improved longevity and functionality.

Designed for medium pressure applications, enhancing system reliability

Facilitates efficient filtration to protect hydraulic components

Constructed to provide durability, ensuring a long service life

Compatible with iProtect GMF Series systems for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy