Parker Filter Cartridge 944852Q, 20 μm
- RS Stock No.:
- 824-696
- Mfr. Part No.:
- 944852Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£122.90
(exc. VAT)
£147.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £122.90 |
*price indicative
- RS Stock No.:
- 824-696
- Mfr. Part No.:
- 944852Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Maximum Flow Rate | 1700L/min | |
| Series | GLF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Maximum Flow Rate 1700L/min | ||
Series GLF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed specifically for GLF Series Tank Top Return Line Hydraulic Filters. Its primary function is to provide high efficiency filtration while facilitating low-cost installation in hydraulic systems.
Combines high efficiency filtration with economical installation
Available with Micron ratings ranging from 2 to 20
Features a nitrile seal material for enhanced durability
Operates effectively at pressures up to 10 bar (150 psi)
Suitable for hydraulic oil applications across various industries
Related links
- Parker Filter Cartridge 937804Q, 20 μm
- Parker Filter Cartridge 937896Q, 20 μm
- Parker Filter Cartridge 944868Q, 20 μm
- Parker Filter Cartridge 937936Q, 20 μm
- Parker Filter Cartridge 930118Q, 20 μm
- Parker Filter Cartridge 937874Q, 20 μm
- Parker Filter Cartridge 937939Q, 20 μm
- Parker Filter Cartridge 930370Q, 20 μm
