Parker Filter Cartridge 937939Q, 20 μm
- RS Stock No.:
- 824-177
- Mfr. Part No.:
- 937939Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£312.15
(exc. VAT)
£374.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £312.15 |
*price indicative
- RS Stock No.:
- 824-177
- Mfr. Part No.:
- 937939Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 375mm | |
| Filtration Size | 20μm | |
| Overall Diameter | 110mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 375mm | ||
Filtration Size 20μm | ||
Overall Diameter 110mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement elements provide superior functionality for the Tanktopper filter series, ensuring efficient filtration in various industrial applications while maintaining high-quality standards.
Constructed with high-quality filter materials for enhanced performance
Available in a wide range of Micron ratings to meet specific filtration needs
Conventional disposable element design simplifies maintenance
Designed to withstand a maximum pressure differential of 10 bar (ISO 2941)
Dimensions of 375 mm in length and 110 mm in diameter ensure compatibility
Related links
- Parker Filter Cartridge 944852Q, 20 μm
- Parker Filter Cartridge 937804Q, 20 μm
- Parker Filter Cartridge 937896Q, 20 μm
- Parker Filter Cartridge 944868Q, 20 μm
- Parker Filter Cartridge 937936Q, 20 μm
- Parker Filter Cartridge 930118Q, 20 μm
- Parker Filter Cartridge 937874Q, 20 μm
- Parker Filter Cartridge 930370Q, 20 μm
