Parker Filter Cartridge 937936Q, 20 μm
- RS Stock No.:
- 823-987
- Mfr. Part No.:
- 937936Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£80.57
(exc. VAT)
£96.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £80.57 |
*price indicative
- RS Stock No.:
- 823-987
- Mfr. Part No.:
- 937936Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 199mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 20μm | |
| Overall Diameter | 50mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 199mm | ||
Product Type Filter Cartridge | ||
Filtration Size 20μm | ||
Overall Diameter 50mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed to provide superior filtration for hydraulic and industrial applications. It ensures optimal system protection and reliable performance through high-quality materials and Advanced design.
Integrated Air breather allows for simultaneous filter element replacement during service events
Constructed with a reusable metal sleeve for enhanced durability in the LEIF Ecoglass versions
Fluid is filtered in an inside-to-outside direction to prevent contaminant re-injection
Guaranteed filtration quality by using genuine replacement elements, reducing system downtime
Related links
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge 937848Q, 5 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937846Q, 5 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 930118Q, 20 μm
- Parker Filter Cartridge 937746Q, 2 μm
