Parker Filter Cartridge 937804Q, 20 μm
- RS Stock No.:
- 823-579
- Mfr. Part No.:
- 937804Q
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£913.58
(exc. VAT)
£1,096.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £913.58 |
*price indicative
- RS Stock No.:
- 823-579
- Mfr. Part No.:
- 937804Q
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 825mm | |
| Filtration Size | 20μm | |
| Overall Diameter | 203mm | |
| Series | BGT | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 825mm | ||
Filtration Size 20μm | ||
Overall Diameter 203mm | ||
Series BGT | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is a high-quality filtration component designed for the BGT Filter Series, offering enhanced protection and performance for hydraulic systems.
Micron rating of 20 μm ensures optimal filtration efficiency
Constructed with reusable metal sleeve technology for sustainability
Designed to withstand maximum pressure differentials of up to 10 bar
Features a conventional disposable design for ease of maintenance
Nitrile seal material provides reliable leakage protection
Related links
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938905Q, 10 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 937913Q, 10 μm
- Parker Filter Cartridge 938916Q, 5 μm
- Parker Filter Cartridge 938914Q, 20 μm
- Parker Filter Cartridge 944852Q, 20 μm
