Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
- RS Stock No.:
- 811-4687
- Mfr. Part No.:
- 2447-3043-02
- Brand:
- Ansmann
Subtotal (1 unit)*
£60.45
(exc. VAT)
£72.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 12 October 2026
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.45 |
*price indicative
- RS Stock No.:
- 811-4687
- Mfr. Part No.:
- 2447-3043-02
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-ion | |
| Product Type | Rechargeable Battery Pack | |
| Nominal Voltage | 7.2V | |
| Number of Cells | 4 | |
| Battery Capacity | 5.2Ah | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-ion | ||
Product Type Rechargeable Battery Pack | ||
Nominal Voltage 7.2V | ||
Number of Cells 4 | ||
Battery Capacity 5.2Ah | ||
Termination Type Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 7.2V Nominal Voltage - 2447-3043-02
This rechargeable battery pack is designed for high-demand applications across various electronic devices. Utilising advanced Lithium-Ion chemistry, it offers dependable performance and a consistent power supply. It is optimal for automation and electrical uses, facilitating efficient operation and extended usage times.
Features & Benefits
• 7.2V configuration ensures effective power delivery
• Capacity of 5.2Ah allows for prolonged usage
• Wire lead terminal simplifies installation and connectivity
• Functions effectively in temperatures ranging from -20°C to +60°C
• Consists of 4 cells for enhanced performance
Applications
• Utilised in automation systems for a steady energy supply
• Ideal for powering electronics in remote settings
• Suitable for electric tools and mechanical devices
• Used in specialised equipment that requires stable performance
• Beneficial in consumer devices that need durable battery solutions
What are the ideal storage conditions for this battery?
It is recommended to store the battery in a cool, dry environment, ideally within the operating temperature range for extended longevity.
How can I ensure the battery is charged properly?
Follow the charging instructions provided by the device or charger, ensuring a compatible Lithium-Ion charger is used for optimal results.
Can this battery be used interchangeably with other battery types?
It is specifically designed for devices compatible with Lithium-Ion technology and should not be interchanged with other types without verifying compatibility.
What precautions should I take when handling this battery?
Avoid exposing it to extreme temperatures, moisture, or physical damage to ensure its lifespan and performance are maintained.
How often should I recharge it for optimal performance?
Recharge the battery when capacity drops below 20% to help maximise lifespan and maintain efficiency in your devices.
Related links
- Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
- Ansmann 10.8 V Lithium-ion Rechargeable Battery Pack 6, 5.2 Ah
- Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 2, 2600 mAh
- RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
- Ansmann 7.27 V Lithium-ion Rechargeable Battery Pack 4, 7 Ah
- Ansmann 14.54 V Lithium-ion Rechargeable Battery Pack 4, 3.5 Ah
- Ansmann 3.635 V Lithium-ion Rechargeable Battery Pack 2, 7 Ah
- Ansmann 3.635 V Lithium-ion Rechargeable Battery Pack 3, 10.5 Ah
