Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
- RS Stock No.:
- 811-4696
- Mfr. Part No.:
- 2447-3049-520
- Brand:
- Ansmann
Subtotal (1 unit)*
£60.45
(exc. VAT)
£72.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.45 |
*price indicative
- RS Stock No.:
- 811-4696
- Mfr. Part No.:
- 2447-3049-520
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-ion | |
| Product Type | Rechargeable Battery Pack | |
| Nominal Voltage | 7.2V | |
| Number of Cells | 4 | |
| Battery Capacity | 5.2Ah | |
| Series | 2S2P | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UN Test Manual of Test and Criteria ST/SG/AC.10/11/Rev.5 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-ion | ||
Product Type Rechargeable Battery Pack | ||
Nominal Voltage 7.2V | ||
Number of Cells 4 | ||
Battery Capacity 5.2Ah | ||
Series 2S2P | ||
Termination Type Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UN Test Manual of Test and Criteria ST/SG/AC.10/11/Rev.5 | ||
Ansmann Rechargeable Battery Pack, 7.2V Nominal Voltage, 5.2Ah Capacity - 2447-3049-520
This rechargeable battery pack provides a dependable power solution for various electronic applications. With four cells and a nominal voltage of 7.2V, it ensures efficient energy delivery and long-lasting performance. Its versatility is advantageous in industries such as automation and electronics, where reliability is crucial.
Features & Benefits
• Lithium-ion chemistry offers high energy density for improved performance
• 5.2Ah capacity enables extended usage for various Applications
• Operating temperature range of -20 to +60°C caters to different environments
• Supplied with one battery to meet specific energy requirements
• Equipped with wire lead terminals for secure connections
• Durable construction enhances longevity
Applications
• Suitable for powering various automation technologies
• Compatible with portable electronic devices
• Often used in battery packs for mechanical
• Commonly found in commercial and industrial electronic systems
How long does charging typically take?
Charging time varies based on the charger used; generally, it takes several hours to fully charge.
What types of devices is it compatible with?
It is compatible with devices that require a 7.2V input and support lithium-ion battery technology.
What maintenance is required for optimal performance?
Regularly check connections and avoid overcharging to prolong the batterys lifespan.
Can it operate in extreme temperatures?
Yes, it functions effectively within the specified temperature range of -20 to +60°C.
Related links
- Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
- Ansmann 7.27 V Lithium-ion Rechargeable Battery Pack 4, 7 Ah
- Ansmann 10.8 V Lithium-ion Rechargeable Battery Pack 6, 5.2 Ah
- Ansmann 14.54 V Lithium-ion Rechargeable Battery Pack 4, 3.5 Ah
- Ansmann 3.635 V Lithium-ion Rechargeable Battery Pack 2, 7 Ah
- Ansmann 14.54 V Lithium-ion Rechargeable Battery Pack 16, 14 Ah
- Ansmann 14.54 V Lithium-ion Rechargeable Battery Pack 8, 7 Ah
- Ansmann 3.635 V Lithium-ion Rechargeable Battery Pack 3, 10.5 Ah
