Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 2, 5200 mAh
- RS Stock No.:
- 776-0863
- Mfr. Part No.:
- 2447-3005
- Brand:
- Ansmann
Subtotal (1 unit)*
£31.60
(exc. VAT)
£37.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.60 |
*price indicative
- RS Stock No.:
- 776-0863
- Mfr. Part No.:
- 2447-3005
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-ion | |
| Product Type | Rechargeable Battery Pack | |
| Nominal Voltage | 3.6V | |
| Number of Cells | 2 | |
| Battery Capacity | 5200mAh | |
| Series | B4/M26 | |
| Termination Type | Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UN Test Manual of Test and Criteria ST/SG/AC.10/11/Rev.5, ST-SG-AC10-11-Rev5-38.3-Amend.1 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-ion | ||
Product Type Rechargeable Battery Pack | ||
Nominal Voltage 3.6V | ||
Number of Cells 2 | ||
Battery Capacity 5200mAh | ||
Series B4/M26 | ||
Termination Type Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UN Test Manual of Test and Criteria ST/SG/AC.10/11/Rev.5, ST-SG-AC10-11-Rev5-38.3-Amend.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 3.6V Nominal Voltage - 2447-3005
This rechargeable battery pack provides a dependable power source for a variety of electronic devices. Utilising lithium-ion technology, it combines durability and efficiency, catering to the increasing requirement for high-capacity energy solutions across automation, electronics, and mechanical sectors. Its robust performance across diverse environmental conditions makes it suitable for professional use.
Features & Benefits
• High-capacity design with 5.2Ah for prolonged usage
• Lithium-ion chemistry offers longevity and low self-discharge
• Wire lead terminal type allows for straightforward and flexible installation
• Compact two-cell configuration optimises space without sacrificing power
• Suitable for powering electronic devices where durability and reliability are important
Applications
• Powers industrial automation equipment
• Suitable for portable electronic devices and tools
• Ideal for battery-operated consumer electronics
• Utilised in medical devices that require secure power sources
• Effective for backup power in various technologies
What is the expected lifespan of this battery pack?
The lifespan varies but typically lasts several hundred charge cycles with appropriate care.
Can it be used in outdoor equipment?
Yes, its operating temperature range supports outdoor applications in various conditions.
How should I maintain it for optimal performance?
Keep it charged regularly and store it in a cool, dry location when not in use.
Is it compatible with devices that require similar voltage?
Yes, it should work effectively with devices that accept a 3.6V input.
What safety measures should be taken during installation?
Ensure connections are secure and avoid short circuits to maintain safe operation.
Related links
- Ansmann 14.4 V Lithium-ion Rechargeable Battery Pack 8, 5200 mAh
- Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 2, 2600 mAh
- Ansmann 10.8 V Lithium-ion Rechargeable Battery Pack 3, 2600 mAh
- Ansmann 14.4 V Lithium-ion Rechargeable Battery Pack 4, 2600 mAh
- Ansmann 3.7 V Lithium-ion Rechargeable Battery Pack 3, 7800 mAh
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 3.4 Ah
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 2.6 Ah
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 1.8 Ah
