Ansmann 3.6 V Lithium-ion Rechargeable Battery 1, 850 mAh
- RS Stock No.:
- 249-8440
- Mfr. Part No.:
- 1300-0015
- Brand:
- Ansmann
Subtotal (1 unit)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 85 unit(s) shipping from 20 July 2026
- Plus 14 unit(s) shipping from 20 July 2026
- Plus 48 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.24 |
*price indicative
- RS Stock No.:
- 249-8440
- Mfr. Part No.:
- 1300-0015
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Rechargeable Battery | |
| Chemistry | Lithium-ion | |
| Nominal Voltage | 3.6V | |
| Number of Cells | 1 | |
| Battery Capacity | 850mAh | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Standard | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 896-2 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Rechargeable Battery | ||
Chemistry Lithium-ion | ||
Nominal Voltage 3.6V | ||
Number of Cells 1 | ||
Battery Capacity 850mAh | ||
Minimum Operating Temperature -20°C | ||
Termination Type Standard | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 896-2 | ||
- COO (Country of Origin):
- CN
Ansmann Rechargeable Battery, 3.6V Nominal Voltage, 850mAh Capacity - 1300-0015
This rechargeable lithium-ion battery caters to various electronic applications, delivering a dependable power source with commendable performance. It is suitable for use in automation, electronics, and mechanical industries, enhancing device efficiency and lifespan. With a compact size of 16340, this battery meets high-capacity power demands, ensuring smooth operation of your equipment under various conditions.
Features & Benefits
• Delivers a 3.6 V output for consistent performance
• Capacity of 850 mAh supports extended operation
• Operates effectively within a temperature range of -20 to +60°C
• Standard terminal allows for straightforward installation
• Lightweight design enhances compatibility with multiple devices
• Supports high-capacity expectations for various Applications
Applications
• Utilised in automation systems for a stable power supply
• Suitable for electronic devices that require compact batteries
• Ideal for mechanical tools needing consistent energy delivery
• Compatible with diverse in robotics and machinery
What is the best way to store it when not in use?
It is advisable to store the battery in a cool, dry location away from direct sunlight to maintain performance.
Can it be used in devices that require different voltages?
Please verify the devices specifications to ensure compatibility, as this battery is designed for a specific voltage output.
How should I charge it to maximise its lifespan?
Use a compatible charger specifically intended for lithium-ion batteries, adhering to manufacturer guidelines for charging cycles.
Is it safe to use with high-drain devices?
Yes, it is designed to provide power in high-drain applications, considering its capacity specifications and discharge rates.
Related links
- Ansmann 3.6 V Lithium-ion Rechargeable Battery 1, 850 mAh
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 2, 5200 mAh
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 3.4 Ah
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 2.6 Ah
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 1.8 Ah
- Ansmann 14.4 V Lithium-ion Rechargeable Battery Pack 8, 5200 mAh
- Ansmann 14.4 V Lithium-ion Rechargeable Battery Pack 4, 2600 mAh
- Ansmann 10.8 V Lithium-ion Rechargeable Battery Pack 3, 2600 mAh
