Ansmann 3.6V Lithium-Ion Rechargeable Battery, 850mAh - Pack of 1
- RS Stock No.:
- 249-8441
- Mfr. Part No.:
- 1300-0017
- Brand:
- Ansmann
Subtotal (1 unit)*
£10.22
(exc. VAT)
£12.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.22 |
*price indicative
- RS Stock No.:
- 249-8441
- Mfr. Part No.:
- 1300-0017
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 3.6V | |
| Number of Cells | 1 | |
| Capacity | 850mAh | |
| Terminal Type | Standard | |
| Size | 16340 | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 3.6V | ||
Number of Cells 1 | ||
Capacity 850mAh | ||
Terminal Type Standard | ||
Size 16340 | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
Ansmann Rechargeable Battery, 3.6V Nominal Voltage, 850mAh Capacity - 1300-0017
This rechargeable battery serves as a critical component for devices requiring dependable energy. Built with lithium-ion chemistry, it delivers a versatile solution for various applications. With an operational voltage of 3.6V, it provides steady power, making it suitable for professionals in automation, electronics, and mechanical sectors. Its efficiency across diverse environmental conditions makes it valuable in numerous industrial contexts.
Features & Benefits
• High-capacity lithium battery enhances device performance
• Standard terminal type simplifies installation and replacement
• Effective performance across a wide operating temperature range
• 850mAh rechargeable capacity contributes to longevity
• Single-cell design promotes compact and lightweight solutions
• Lithium-ion specifications ensure minimal self-discharge rate
• Standard terminal type simplifies installation and replacement
• Effective performance across a wide operating temperature range
• 850mAh rechargeable capacity contributes to longevity
• Single-cell design promotes compact and lightweight solutions
• Lithium-ion specifications ensure minimal self-discharge rate
Applications
• Utilised in automation systems for smooth operation
• Ideal for electronics requiring compact power sources
• Effective for devices needing a consistent energy supply
• Suitable for mechanical instrumentation that demands rechargeable power
• Used in industrial tools that require high-capacity batteries
• Ideal for electronics requiring compact power sources
• Effective for devices needing a consistent energy supply
• Suitable for mechanical instrumentation that demands rechargeable power
• Used in industrial tools that require high-capacity batteries
How does the battery perform at extreme temperatures?
It operates effectively within -20 to +60°C, ensuring consistent performance in varied conditions.
What devices is this compatible with?
It is compatible with various electronic devices utilising a 16340 battery format, specifically designed for rechargeable applications.
How often should this battery be recharged?
Charging frequency varies with usage
monitoring performance will help determine optimal recharging intervals.
Can it be used in high-drain devices?
Yes, it is designed to provide consistent power output, making it suitable for high-drain applications.
What maintenance is required for this battery?
Regular inspections for damage and adherence to proper charging practices will enhance its lifespan and functionality.
Related links
- Ansmann 3.6V Lithium-Ion Rechargeable Battery, 850mAh - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 3.4Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 5.3Ah - Pack of 1
