RS PRO 3.6 V Lithium-ion Rechargeable Battery Pack 2, 5.2 Ah
- RS Stock No.:
- 176-9354
- Brand:
- RS PRO
Subtotal (1 unit)*
£31.37
(exc. VAT)
£37.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.37 |
*price indicative
- RS Stock No.:
- 176-9354
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rechargeable Battery Pack | |
| Chemistry | Lithium-ion | |
| Nominal Voltage | 3.6V | |
| Number of Cells | 2 | |
| Battery Capacity | 5.2Ah | |
| Termination Type | Lead | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rechargeable Battery Pack | ||
Chemistry Lithium-ion | ||
Nominal Voltage 3.6V | ||
Number of Cells 2 | ||
Battery Capacity 5.2Ah | ||
Termination Type Lead | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This battery has been manufactured with high quality components choice. Its specifications meet all of the standards of the original manufacturer and the battery is guaranteed against any manufacturing defect. For all batteries away from 0.1 volts (V) in the voltage is safe. Compatibility with your original battery is perfectly preserved. If the capacity (Ah) suggested is higher than the capacity of your original battery, it allows a useful life greater. We conduct regular quality checks on all of our products.
Related links
- RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 2, 5.2 Ah
- RS PRO 3.6 V Lithium-ion Rechargeable Battery Pack 3, 7.8 Ah
- RS PRO 3.6 V Lithium-ion Rechargeable Battery Pack, 7 Ah - Pack of 1
- RS PRO 3.6 V Lithium-ion Rechargeable Battery Pack 1, 5.3 Ah
- RS PRO 11.1 V Lithium-ion Rechargeable Battery Pack 6, 5.2 Ah
- RS PRO 14.8 V Lithium-ion Rechargeable Battery Pack 8, 5.2 Ah
- Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
- RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah
