RS PRO 11.1V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS Stock No.:
- 144-9414
- Distrelec Article No.:
- 304-24-393
- Brand:
- RS PRO
Subtotal (1 unit)*
£46.13
(exc. VAT)
£55.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 392 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.13 |
*price indicative
- RS Stock No.:
- 144-9414
- Distrelec Article No.:
- 304-24-393
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 11.1V | |
| Number of Cells | 6 | |
| Capacity | 5.2Ah | |
| Terminal Type | Wire Lead | |
| Size | 18650 | |
| Brand Range | RS PRO | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 11.1V | ||
Number of Cells 6 | ||
Capacity 5.2Ah | ||
Terminal Type Wire Lead | ||
Size 18650 | ||
Brand Range RS PRO | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
RS PRO 11.1V Lithium-Ion Rechargeable Battery Pack, 5.2 Ah
Need to charge your equipment on-the-go without mains power? This RS PRO 11.1 volt Lithium-ion rechargeable battery offers stability and power efficiency while enabling you to recharge many times. It contains six cells and has a charge capacity of 5.2 Amp hours (Ah).
Ah defines how much amperage the battery can produce in one hour. The higher the Ah, the longer the running time on a single charge. This does increase both the charging time and the size of pack required, but if you have enough room for a larger battery and time to recharge it, 5.2 Ah batteries will run longer than those with smaller Ah ratings.
This battery pack's terminal type is a wire lead that you can connect to devices such as laptops, power tools and medical equipment. The pack operates safely from -20°C to +60°C.
Ah defines how much amperage the battery can produce in one hour. The higher the Ah, the longer the running time on a single charge. This does increase both the charging time and the size of pack required, but if you have enough room for a larger battery and time to recharge it, 5.2 Ah batteries will run longer than those with smaller Ah ratings.
This battery pack's terminal type is a wire lead that you can connect to devices such as laptops, power tools and medical equipment. The pack operates safely from -20°C to +60°C.
Features and Benefits
• Lithium-ion chemical composition for stability, voltage capacity and charge retention
• Rechargeable multiple times
• Six cells, 11.1 V
• Wire lead terminal
• Capacity of 5.2 Ah
• Battery pack size of 55 x 68 x 41 mm
• Minimum operating temperature of -20°C
• Maximum operating temperature of +60°C
• Rechargeable multiple times
• Six cells, 11.1 V
• Wire lead terminal
• Capacity of 5.2 Ah
• Battery pack size of 55 x 68 x 41 mm
• Minimum operating temperature of -20°C
• Maximum operating temperature of +60°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 11.1V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS PRO 14.8V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 7.2V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 14.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
