RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 4, 5.2 Ah

Subtotal (1 unit)*

£34.20

(exc. VAT)

£41.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.20

*price indicative

RS Stock No.:
144-9411
Distrelec Article No.:
304-24-390
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rechargeable Battery Pack

Chemistry

Lithium-ion

Nominal Voltage

7.4V

Number of Cells

4

Battery Capacity

5.2Ah

Termination Type

Wire

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

REACH Regulation (EC) No 1907/2006

COO (Country of Origin):
CN

RS PRO 7.4 V Lithium-Ion Rechargeable Battery Pack, 5.2 Ah


This battery pack from our trusted RS PRO range features four cells in a compact 37 x 69 x 38 mm formation. This makes it a practical choice for charging hand-held devices, walkie talkies and telephones when you don't have access to mains electricity and size is a consideration.

Their Lithium-ion chemical composition provides a stable supply of power and enables the battery to retain an efficient charge. This model offers voltage of 7.4 V and amp hours of 5.2 Ah so it will deliver plenty of power. It's also rechargeable multiple times. The pack is thermally stable, so you can use it at temperatures ranging from -20°C to +60°C.

This product comes pre-wired with bare wire terminals, making it quick and easy to connect it to your chosen device.

Features and Benefits


• Lithium-ion chemical composition for stability, voltage capacity and charge retention

• Rechargeable multiple times

• Pre-wired bare wire terminal

• Four cells, 7.4 V

• Charge capacity of 5.2 Ah

• Battery size of 37 x 69 x 38 mm

• Minimum operating temperature of -20°C

• Maximum operating temperature of +60°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy