Friwo 7.4 V Lithium-ion Rechargeable Battery Pack, 2.6 Ah

Subtotal (1 unit)*

£81.24

(exc. VAT)

£97.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.24

*price indicative

RS Stock No.:
905-5810
Mfr. Part No.:
5500088
Brand:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Product Type

Rechargeable Battery Pack

Chemistry

Lithium-ion

Nominal Voltage

7.4V

Series

FB2S1P18650-26

IEC Code

2Icr19/65

Maximum Operating Temperature

60°C

Standards/Approvals

No

Battery Capacity

2.6Ah

COO (Country of Origin):
DE

Friwo Li-Ion Battery Pack


Cable length: 50mm

Safe battery packs with long life cycles

Connector:PIN1 GND Black PIN2 NTC Yellow PIN3 PLUS Red

Engineering, assembly and approval of customized battery packs

Engineering and production capacities plus UN- and ADRcompliant transport services

Approvals

CE, UL, RoHS and UN

Related links