RS PRO 14.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1

Subtotal (1 unit)*

£62.63

(exc. VAT)

£75.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.63

*price indicative

RS Stock No.:
176-9353
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chemistry

Lithium-Ion

Nominal Voltage

14.4V

Number of Cells

4

Capacity

2.6Ah

Terminal Type

Wire Lead

Brand Range

RS PRO

Operating Temperature Range

-10 → +60°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

RoHS Status: Exempt

This battery has been manufactured with high quality components choice. Its specifications meet all of the standards of the original manufacturer and the battery is guaranteed against any manufacturing defect. For all batteries away from 0.1 volts (V) in the voltage is safe. Compatibility with your original battery is perfectly preserved. If the capacity (Ah) suggested is higher than the capacity of your original battery, it allows a useful life greater. We conduct regular quality checks on all of our products.

Related links