RS PRO 7.2 V Lithium-ion Rechargeable Battery Pack 2, 2.6 Ah
- RS Stock No.:
- 176-9352
- Brand:
- RS PRO
Subtotal (1 unit)*
£27.18
(exc. VAT)
£32.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.18 |
*price indicative
- RS Stock No.:
- 176-9352
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rechargeable Battery Pack | |
| Chemistry | Lithium-ion | |
| Nominal Voltage | 7.2V | |
| Number of Cells | 2 | |
| Battery Capacity | 2.6Ah | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Lead | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rechargeable Battery Pack | ||
Chemistry Lithium-ion | ||
Nominal Voltage 7.2V | ||
Number of Cells 2 | ||
Battery Capacity 2.6Ah | ||
Minimum Operating Temperature 0°C | ||
Termination Type Lead | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO 7.2 V Rechargeable Battery Pack, 2.6 Ah
This RS PRO rechargeable battery pack is a go-to choice for any portable device that requires constant current power. It's shrink-wrapped with durable plastics to protect against tampering and ensure durability.
The battery pack consists of two Samsung 26J batteries. It comes with wire lead type terminals so you can connect multiple batteries to high power devices. Rechargeable up to 300-500 times, it's an environmentally friendly option for reducing waste. With a lithium-ion composition, this battery lasts for long periods and charges up again quickly.
As part of the stringently tested RS PRO range, this product undergoes rigorous checks for quality and reliability. It's often used in high-power devices like emergency lights, camping gear and electronic toys.
Features and Benefits
• Li-ion rechargeable battery pack for high power density
• Capacity of 2.6 Ah
• Nominal voltage of 7.2 V
• Discharging temperature range of +1°C to +60°C
• Charging temperature range of 0°C to +45°C
• Wire lead type terminals
• ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards compliant
Related links
- RS PRO 7.4 V Lithium-ion Rechargeable Battery Pack 2, 2.6 Ah
- RS PRO 7.2 V Lithium-ion Rechargeable Battery Pack, 7 Ah - Pack of 1
- RS PRO 14.4 V Lithium-ion Rechargeable Battery Pack 4, 2.6 Ah
- RS PRO 14.8 V Lithium-ion Rechargeable Battery Pack 4, 2.6 Ah
- RS PRO 11.1 V Lithium-ion Rechargeable Battery Pack 3, 2.6 Ah
- Ansmann 3.6 V Lithium-ion Rechargeable Battery Pack 1, 2.6 Ah
- Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 2, 2600 mAh
- RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 2, 5.2 Ah
