Ansmann 7.2 V Lithium-ion Rechargeable Battery Pack 2, 2600 mAh

Subtotal (1 unit)*

£31.60

(exc. VAT)

£37.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 13 July 2026
  • Plus 16 unit(s) shipping from 13 July 2026
  • Plus 10 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.60

*price indicative

RS Stock No.:
776-0857
Mfr. Part No.:
2447-3002
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Rechargeable Battery Pack

Chemistry

Lithium-ion

Nominal Voltage

7.2V

Number of Cells

2

Battery Capacity

2600mAh

Series

B4/M26

Termination Type

Wire

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UN Test Manual of Test and Criteria ST/SG/AC.10/11/Rev.5

RoHS Status: Exempt

Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 2.6Ah Capacity - 2447-3002


This rechargeable battery pack offers a dependable power source for a range of electronic applications. Using lithium-ion technology, it operates at a nominal voltage of 7.2V and features a two-cell configuration for enhanced usage duration. Its temperature resistance of -20 to +60°C adds to its versatility, allowing it to perform effectively in various environments.

Features & Benefits


• Delivers consistent power at a nominal voltage of 7.2V

• Provides 2.6 Ah for extended device operation

• Compact design with wire lead terminal for straightforward installation

• Constructed with two cells for high-capacity output

Applications


• Utilised in automation systems for seamless operation

• Appropriate for powering electronic devices in industrial environments

• Employed in robotics for effective performance across varying conditions

• Ideal for custom-built equipment requiring a stable energy source

• Used in remote control systems for dependable functionality

Can it be charged with standard lithium-ion chargers?


Yes, it is compatible with most standard lithium-ion chargers available for similar specifications.

How does the operating temperature affect its performance?


The battery remains functional within -20°C and +60°C, maintaining performance across a broad temperature range.

What kind of devices is this battery pack most suitable for?


It is ideal for use in electronics and automation equipment, including robotics and remote-controlled devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy