Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1

Subtotal (1 unit)*

£23.89

(exc. VAT)

£28.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.89

*price indicative

RS Stock No.:
776-0853
Mfr. Part No.:
2347-3003
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Chemistry

Lithium-Ion

Nominal Voltage

3.6V

Number of Cells

1

Capacity

2.6Ah

Terminal Type

Wire Lead

Size

18650

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Batteries Supplied

1

RoHS Status: Exempt

Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 3.6V Nominal Voltage - 2347-3003


This rechargeable battery pack provides a robust energy solution for various electronic devices. Operating at a nominal voltage of 3.6V with a capacity of 2.6 Ah, it is tailored to fulfil the requirements of high-performance applications in the automation and electrical sectors. Its alignment with advanced technology promotes consistent power delivery, making it an essential component in contemporary devices.

Features & Benefits


• High-capacity design enables extended usage in various applications
• Lithium-ion chemistry enhances lifespan and reduces the need for frequent charging
• Compact dimensions allow easy integration into a wide range of electronic systems
• Wire lead terminal type facilitates simpler incorporation in custom solutions
• Single cell configuration improves energy efficiency in portable devices

Applications


• Ideal for automation systems requiring dependable power
• Appropriate for devices functioning in elevated temperature conditions
• Works well with battery-operated tools and gadgets
• Useful for energy storage in portable electronic

What type of technology is used in the battery?


It utilises lithium-ion technology, promoting longevity and efficiency.

How can I ensure optimal performance of the battery?


To achieve the best results, operate within the specified temperature range.

Is it compatible with standard charging equipment?


Yes, it is designed to work seamlessly with typical lithium-ion chargers.

How do I store the battery when not in use?


Store it in a cool, dry place to maximise its lifespan and performance.

Related links