LEDLENSER 7.4 V Lithium-ion Rechargeable Battery Pack, 4.8 Ah - Pack of 1
- RS Stock No.:
- 134-895
- Mfr. Part No.:
- 502310
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£29.13
(exc. VAT)
£34.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.13 |
*price indicative
- RS Stock No.:
- 134-895
- Mfr. Part No.:
- 502310
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Rechargeable Battery Pack | |
| Chemistry | Lithium-ion | |
| Nominal Voltage | 7.4V | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Height | 76mm | |
| Width | 45 mm | |
| Depth | 22mm | |
| Battery Capacity | 4.8Ah | |
| Number of Batteries | 1 | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Rechargeable Battery Pack | ||
Chemistry Lithium-ion | ||
Nominal Voltage 7.4V | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Height 76mm | ||
Width 45 mm | ||
Depth 22mm | ||
Battery Capacity 4.8Ah | ||
Number of Batteries 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser 21700x2 Li-ion Rechargeable Battery Pack offers a combined voltage of 7.4V and a total capacity of 4,800mAh, equating to 35.52Wh. It measures 45 x 22 x 76 mm (1.77 x 0.87 x 2.99 in) and weighs 150 g (5.29 oz).
Charging time 330 minutes
Approximately 1000 charging cycles
Usable with examples H15R Core, H15R Work, H19R Core, H19R Signature
Related links
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 4.8Ah - Pack of 1
- Friwo 7.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Fluke 7.4V Lithium-Ion Rechargeable Battery Pack, 3Ah - Pack of 1
- RS PRO 7.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 880mAh - Pack of 1
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 3Ah - Pack of 1
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 1.4Ah - Pack of 1
