LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 1.4Ah - Pack of 1
- RS Stock No.:
- 134-862
- Mfr. Part No.:
- 7789
- Brand:
- LEDLENSER
Subtotal (1 unit)*
£16.63
(exc. VAT)
£19.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.63 |
*price indicative
- RS Stock No.:
- 134-862
- Mfr. Part No.:
- 7789
- Brand:
- LEDLENSER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 3.7V | |
| Capacity | 1.4Ah | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 3.7V | ||
Capacity 1.4Ah | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Li-Ion rechargeable Battery pack is a flat pack with 3.7 V and a capacity of 1400 mAh, providing 5.18 Wh of energy. Its charging time is approximately 360 minutes.
1000 charging cycles
Weight 34 g (1.2 oz)
plastic housing
Usable with examples H7.2, H7R.2, iH7R CRI
Weight 34 g (1.2 oz)
plastic housing
Usable with examples H7.2, H7R.2, iH7R CRI
Related links
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 4.8Ah - Pack of 1
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 880mAh - Pack of 1
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 3Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 10.4Ah - Pack of 1
- Ansmann 3.7V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- Led Lenser 3.7V Lithium-Ion Rechargeable Battery Pack, 5Ah - Pack of 1
