LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 4.8Ah - Pack of 1

Subtotal (1 unit)*

£20.79

(exc. VAT)

£24.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.79

*price indicative

RS Stock No.:
134-905
Mfr. Part No.:
502262
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Chemistry

Lithium-Ion

Nominal Voltage

3.7V

Capacity

4.8Ah

Number of Batteries Supplied

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Led Lenser 21700 Li-ion Rechargeable Battery boasts 3.7V, 4800mAh, and 17.76Wh capacity, offering efficient power. With a charging time of 210 minutes and approximately 1000 charging cycles, it ensures long-lasting performance and reliability for various applications.

Height 71 mm (2.8 in)
diameter 22 mm (0.89 in)
Weight 71 g (2.50 oz)
Usable with H7R Core, H7R Signature, H7R Work, P7R Core, P7R Signature, P7R Work, P7R Work UV, TFX Propus 3500

Related links