RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1

Subtotal (1 unit)*

£26.85

(exc. VAT)

£32.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 48 unit(s) shipping from 12 January 2026
  • Plus 130 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.85

*price indicative

RS Stock No.:
144-9408
Distrelec Article No.:
304-24-387
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Chemistry

Lithium-Ion

Nominal Voltage

3.7V

Number of Cells

3

Capacity

7.8Ah

Terminal Type

Wire Lead

Size

18650

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Batteries Supplied

1

COO (Country of Origin):
CN

RS PRO 3.7 V Lithium-Ion Rechargeable Battery Pack, 7.8 Ah


If you want to power your handheld devices on the move, a Lithium-ion (Li-ion) battery from our trusted RS PRO range is a practial solution. Li-ion batteries provide a reliable charge, owing to their thermal stability – this versatile pack can operate at temperatures from -20°C to +60°C.

The chemical composition of these batteries mean you can recharge them multiple times. Plus, their low self-discharge means they retain their charge well, so they're an efficient and convenient charging option where you don't have access to mains power.

This rechargeable battery pack contains three cells and provides a voltage of 3.7 V. Its impressive Amp hour capacity of 7.8 Ah means it can provide power for longer on a single charge. This pack is slimline, at 68 x 55 x 19 mm, and comes with pre-wired bare wire terminals so it's quick and easy to attach it to your devices.

Features and Benefits


• Lithium-ion chemical composition for stability, voltage capacity and charge retention
• Rechargeable multiple times
• Pre-wired bare wire terminal
• Three cells, 3.7 V
• Charge capacity of 7.8 Ah
• Battery size of 68 x 55 x 19 mm
• Minimum operating temperature of -20°C
• Maximum operating temperature of +60°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links