Ansmann 3.7V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- RS Stock No.:
- 776-0872
- Mfr. Part No.:
- 2447-3006
- Brand:
- Ansmann
Subtotal (1 unit)*
£44.16
(exc. VAT)
£52.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.16 |
*price indicative
- RS Stock No.:
- 776-0872
- Mfr. Part No.:
- 2447-3006
- Brand:
- Ansmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 3.7V | |
| Number of Cells | 3 | |
| Capacity | 7.8Ah | |
| Terminal Type | Wire Lead | |
| Operating Temperature Range | -20 → +60°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 3.7V | ||
Number of Cells 3 | ||
Capacity 7.8Ah | ||
Terminal Type Wire Lead | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Number of Batteries Supplied 1 | ||
RoHS Status: Exempt
Ansmann Rechargeable Battery Pack, 3.7V Nominal Voltage, -20 to +60°C Operating Temperature Range - 2447-3006
This rechargeable battery pack is tailored for efficient performance across various electronic applications. With its advanced lithium-ion technology, it provides a substantial capacity of 7.8Ah, making it essential for users in the automation and electronics sectors. The battery operates effectively across a broad temperature range, ensuring reliability in diverse environments. Its versatility for a variety of devices underscores its importance in maintaining optimal functionality in both electrical and mechanical industries.
Features & Benefits
• High-capacity rechargeable battery offers extended usage
• Wire lead type facilitates easy connection to electronic devices
• 3.7V lithium battery ensures a consistent voltage supply
• Functioning from -20 to +60°C for diverse Applications
• Lithium-ion specifications enhance efficiency and lifespan
• Designed to address the power requirements of various electronic systems
• Wire lead type facilitates easy connection to electronic devices
• 3.7V lithium battery ensures a consistent voltage supply
• Functioning from -20 to +60°C for diverse Applications
• Lithium-ion specifications enhance efficiency and lifespan
• Designed to address the power requirements of various electronic systems
Applications
• Ideal for powering automation systems
• Compatible with various electronic devices
• Suitable for systems that require high capacity and efficiency
• Used with portable electronics that need dependable power
• Applicable in both electrical and mechanical contexts
• Compatible with various electronic devices
• Suitable for systems that require high capacity and efficiency
• Used with portable electronics that need dependable power
• Applicable in both electrical and mechanical contexts
What is the expected lifespan of this rechargeable battery?
The lifespan varies based on usage and charging practices, typically offering multiple charge cycles with proper maintenance.
Can this battery be used in extreme environments?
Yes, it operates effectively within temperatures ranging from -20 to +60°C, making it suitable for harsh conditions.
How is it connected to devices?
It features a wire lead terminal, allowing for straightforward connections to different electronic systems.
Is this compatible with other battery types?
This battery is specifically designed for lithium-ion systems and may not perform adequately with other chemistries.
What maintenance is required to ensure longevity?
Regular charging and avoiding deep discharge will help maintain performance and prolong its lifespan.
Related links
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- RS PRO 3.6V Lithium-Ion Rechargeable Battery Pack, 7.8Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 10.4Ah - Pack of 1
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 4.8Ah - Pack of 1
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 880mAh - Pack of 1
- LEDLENSER 3.7V Lithium-Ion Rechargeable Battery Pack, 1.4Ah - Pack of 1
- Led Lenser 3.7V Lithium-Ion Rechargeable Battery Pack, 5Ah - Pack of 1
