RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 2, 5.2 Ah

Subtotal (1 unit)*

£21.12

(exc. VAT)

£25.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 158 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 121 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.12

*price indicative

RS Stock No.:
144-9407
Distrelec Article No.:
304-24-386
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rechargeable Battery Pack

Chemistry

Lithium-ion

Nominal Voltage

3.7V

Number of Cells

2

Battery Capacity

5.2Ah

Minimum Operating Temperature

-20°C

Termination Type

Wire

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO 3.7V Lithium-Ion Rechargeable Battery Pack, 5.2 Ah


Need to charge your devices when you're away from mains power? This Lithium-ion (Li-ion) battery pack from our trusted RS PRO range contains two cells and produces 3.7 volts for a stable and efficient transfer of power – it's useful for common bits of technology such as mobile phones.

Li-ion batteries maintain their charge well over time and are rechargeable multiple times. This rechargeable battery pack has an amp hour capacity of 5.3 Ah and can operate at temperatures from -20°C to +60°C, so you can use it in a wide range of operating conditions.

The voltage of a battery depends on how many cells it has and its chemical composition. Generally, a higher voltage will indicate a larger battery pack. This model is slim and portable at 69 x 36 x 19 mm. It also comes with pre-wired bare wire terminals for easy connection to your chosen device.

Features and Benefits


• Lithium-ion chemical composition for stability, voltage capacity and charge retention

• Rechargeable multiple times

• Pre-wired bare wire terminal

• Two cells, 3.7 V

• Charge capacity of 5.2 Ah

• Battery size of 69 x 36 x 19 mm

• Minimum operating temperature of -20°C

• Maximum operating temperature of +60°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy